Encitech 6560-0203-34 DTXL37 D-Sub Housing 37 Pins diecast zinc 180°

Encitech 6560-0203-34 DTXL37 D-Sub Housing 37 Pins diecast zinc 180°

MPN
6560-0203-34
Brand
Encitech
EAN-13
2050005786759
Order Code
02-9402
Country of Origin
Sweden

Discontinued


Encitech's DTXL37-SJS-T-K D-SUB housing features a robust diecast zinc construction, providing effective shielding for connectors. With 37 pins and a 180-degree metal design, it is ideal for securing and protecting D-SUB connectors in electronic and industrial applications. This durable enclosure is typically used in settings requiring reliable data and signal transmission.
Type D-SUB housing
Orientation 180°
Number of Contacts 37
Material Diecast zinc
Cable diameter (details) 18mm
Colour Metal
Misc Attribute DTXL37-SJS-T-K
Shielded Yes
Temperature Range -40°C to 120°C

Trustpilot