Encitech 6560-0166-14 D-Sub Housing 37 Pins 45° Diecast Zinc Metal

MPN
6560-0166-14
Brand
Encitech
EAN-13
2050005891217
Order Code
02-9399
Country of Origin
Sweden
View Full Product Range (3)

Discontinued


The Encitech D45ZK37-NM-K D-SUB housing is made from diecast zinc and accommodates 37 pins at a 45-degree angle, providing robust protection for electrical connections. It's designed for industrial and electronic applications, ensuring secure and durable connectivity. This metal enclosure is suitable for environments requiring reliable, high-quality connector protection.
Type D-SUB housing
Orientation 45°
Number of Contacts 37
Material Diecast zinc
Cable diameter (details) 11.50mm
Colour Metal
Misc Attribute D45ZK37-NM-K
Number of pins 37
Shielded Yes
Temperature Range -40 °C to 120°C

Trustpilot