Encitech 6560-0166-13 D45ZK25-NM-K D-Sub Housing 25-pin diecast zinc metal 1pc

MPN
6560-0166-13
Brand
Encitech
EAN-13
2050005909011
Order Code
02-9398
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.12
10+ £4.70
100+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Encitech manufactures the D45ZK25-NM-K 6560-0166-13 D-SUB housing, which features a 25-pin configuration and is constructed from diecast zinc. This durable metal enclosure is designed for protecting D-sub connectors and providing stable connection interfaces, especially in angled setups due to its 45° design. It is commonly used in industrial and electronics applications where robust connector housing is essential.
Type D-SUB housing
Orientation 45°
Number of Contacts 25
Material Diecast zinc
Cable diameter (details) 11.50mm
Colour Metal
Misc Attribute D45ZK25-NM-K
Number of pins 25
Shielded Yes
Temperature Range -40 °C to 120°C

Reviews

Be the first to submit a review

Trustpilot