Encitech 6560-0136-04 D-Sub Housing 37-pin Solid metal Silver 180°

MPN
6560-0136-04
Brand
Encitech
EAN-13
2050005038629
Order Code
02-9390
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech MHDM37-K 6560-0136-04 is a D-SUB housing designed to accommodate 37 pins. Constructed from solid metal with a 180-degree configuration and finished in silver, it provides robust protection. Commonly used in industrial and electronic applications, this housing ensures secure and reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Solid metal
Cable diameter (details) 13mm
Colour Silver
Height 54.3mm
Industrial packaging Yes
Length 70.7mm
Misc Attribute MHDM37-K
Number of pins 37
Temperature Range -40°C to +120°C
Width 15.4mm

Trustpilot