Encitech 6560-0136-03 D-Sub Housing 25 Pins Metal Silver 180° 1pc

MPN
6560-0136-03
Brand
Encitech
EAN-13
2050005037790
Order Code
02-9389
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Encitech MHDM25-K is a robust D-SUB housing, designed in solid metal with a 180° configuration and a silver finish. It accommodates 25 pins and is ideal for protecting D-sub connectors in various electronic applications. This enclosure is typically used to ensure secure and stable connections in industrial and commercial settings.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Solid metal
Cable diameter (details) 13mm
Colour Silver
Height 49.5mm
Industrial packaging Yes
Length 54.5mm
Misc Attribute MHDM25-K
Number of pins 25
Temperature Range -40°C to +120°C
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot