Encitech 6560-0136-01 MHDM09-K D-Sub Housing 9 Pins Solid Metal Silver

MPN
6560-0136-01
Brand
Encitech
EAN-13
2050005037783
Order Code
02-9387
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Encitech MHDM09-K D-SUB housing is a solid metal enclosure featuring a 9-pin configuration. It is silver in colour and has a 180-degree design, providing robust protection for connectors. This D-SUB housing is typically used in electronic and communication devices for secure and reliable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 13mm
Colour Silver
Height 41.3mm
Industrial packaging Yes
Length 32.2mm
Misc Attribute MHDM09-K
Number of pins 9
Temperature Range -40°C to +120°C
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot