Encitech 6560-0116-14 D-Sub Housing 37 Pins Solid metal Black 1pc

MPN
6560-0116-14
Brand
Encitech
EAN-13
2050005037653
Order Code
02-9386
Country of Origin
Sweden

Discontinued


The Encitech D45ZK37-BK-K 6560-0116-14 D-SUB housing is a solid metal enclosure with a 45° angle, featuring 37 pins and a black finish. It is suitable for robust connector protection and secure electrical connections in various electronic devices. This D-SUB housing is typically used in applications requiring durable, high-quality connector solutions.
Type D-SUB housing
Orientation 1
Number of Contacts 37
Material Solid metal
Cable diameter (details) 11mm
Colour Black
Height 40.3mm
Industrial packaging Yes
Length 69.7mm
Misc Attribute D45ZK37-BK-K
Number of pins 37
Temperature Range -40°C to +120°C
Width 14.5mm

Trustpilot