Encitech 6560-0116-13 D-Sub Housing 25 Pin Metal Black 45° 1pc

Order Code:

02-9385

Brand: Encitech MPN: 6560-0116-13 EAN-13: 2050005038209

Discontinued


The Encitech D45ZK25-BK-K D-SUB housing, model 6560-0116-13, features a solid metal construction with a 45-degree angle and accommodates 25 pins, finished in black. It is typically used in electronic enclosures where robust protection for D-Sub connectors is required. This housing is ideal for applications needing reliable shielding and a secure connection, such as in industrial and communication equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Solid metal
Cable diameter (details) 11mm
Colour Black
Height 48.5mm
Industrial packaging No
Length 53.5mm
Misc Attribute D45ZK25-BK-K
Temperature Range -40°C to +120°C
Width 15mm

Trustpilot