Encitech 6560-0116-11 D-Sub Housing 9 Pins solid metal black 1pc

MPN
6560-0116-11
Brand
Encitech
EAN-13
2050005038155
Order Code
02-9383
Country of Origin
Sweden

Discontinued


The Encitech D45ZK09-BK-K D-SUB housing is a solid metal enclosure with a 45-degree angle and accommodates 9 pins, provided in a black finish. It is typically used to protect and organise D-sub connectors in electronic and communication equipment. This robust housing is ideal for applications requiring durability and reliability, such as industrial and computing environments.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 11.5mm
Colour Black
Height 39.5mm
Industrial packaging No
Length 31mm
Misc Attribute D45ZK09-BK-K
Number of pins 9
Temperature Range -40°C to +120°C
Width 15mm

Trustpilot