Encitech 6560-0106-13 D-Sub Housing 25 Pins Solid Metal 45° Silver

MPN
6560-0106-13
Brand
Encitech
EAN-13
2050005038223
Order Code
02-9380
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Encitech D45ZK-25-K D-SUB housing features a robust solid metal construction with a 45° silver finish, accommodating 25 pins. Designed to protect D-sub connectors, this enclosure is ideal for ensuring reliable data transmission in industrial and electronic applications. Typical uses include securing D-sub plugs in computer interfaces and communication equipment.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Solid metal
Cable diameter (details) 11mm
Colour Silver
Height 48.5mm
Industrial packaging Yes
Length 53.5mm
Misc Attribute D45ZK-25-K
Number of pins 25
Temperature Range -40°C to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot