Encitech 6560-0106-12 D-Sub Housing 15 Pins Solid Metal 45° Silver

MPN
6560-0106-12
Brand
Encitech
EAN-13
2050005038186
Order Code
02-9379
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Encitech D45ZK-15-K 6560-0106-12 D-SUB housing is a solid metal enclosure with a 45-degree angle, designed to accommodate 15 pins. It features a robust silver finish, making it suitable for secure and reliable electrical connections. This housing is typically used in industrial and electronic applications for protecting D-sub connectors.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Solid metal
Cable diameter (details) 11mm
Colour Silver
Height 41.5mm
Industrial packaging No
Length 39.5mm
Misc Attribute D45ZK-15-K
Number of pins 15
Temperature Range -40°C to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot