Encitech 6560-0106-11 D-Sub Housing 9 Pins Metal 45° Silver 1pc

MPN
6560-0106-11
Brand
Encitech
EAN-13
2050005037318
Order Code
02-9378
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Encitech D45ZK-09-K D-SUB housing features a robust solid metal construction with a 45° angle and can accommodate 9 pins. It is silver in colour and typically used for protecting and enclosing D-sub connectors in electronic equipment. This durable housing is ideal for applications requiring reliable and secure connections.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Colour Silver
Height 39.5mm
Industrial packaging No
Length 31mm
Misc Attribute D45ZK-09-K
Number of pins 9
Temperature Range -40°C to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot