Encitech 6560-0105-05 D-Sub Housing 50 Pins Solid metal Silver 1pc

MPN
6560-0105-05
Brand
Encitech
EAN-13
2050005040486
Order Code
02-9377
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Encitech DTZK50-K 6560-0105-05 D-SUB housing is a solid metal enclosure designed for 50-pin connectors, finished in silver. It provides robust protection and is suitable for applications requiring secure, reliable connectivity, such as in industrial or computer interfaces. The 180° construction ensures straightforward assembly and integration.
Type D-SUB housing
Orientation 1
Number of Contacts 50
Material Solid metal
Cable diameter (details) 17mm
Colour Silver
Height 54mm
Industrial packaging No
Length 67.5mm
Misc Attribute DTZK50-K
Number of pins 50
Shielded Yes
Temperature Range -40°C to +120°C
Width 18.7mm

Reviews

Be the first to submit a review

Trustpilot