Encitech 6560-0105-03 DTZK25-K D-Sub Housing 25 Pins solid metal 180°

MPN
6560-0105-03
Brand
Encitech
EAN-13
2050005040356
Order Code
02-9376
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Encitech DTZK25-K 6560-0105-03 is a D-SUB housing constructed from solid metal with a 180° metallic orientation, designed for 25 pins. It is ideal for securely enclosing D-sub connector assemblies, offering durability and a robust connection. This enclosure is commonly used in industrial and telecommunications applications where reliable, high-quality connections are essential.
Type D-SUB housing
Orientation 1
Number of Contacts 25
Material Solid metal
Cable diameter (details) 11.50mm
Colour Metallic
Height 48.5mm
Industrial packaging No
Length 53.5mm
Misc Attribute DTZK25-K
Number of pins 25
Shielded Yes
Temperature Range -40°C to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot