Encitech 6560-0105-02 D-Sub Housing 15 Pins Solid Metal 180° Silver

MPN
6560-0105-02
Brand
Encitech
EAN-13
2050005040226
Order Code
02-9375
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Encitech DTZK15-K 6560-0105-02 is a robust D-SUB housing with 15 pins, crafted from solid metal and finished in silver, offering a 180° alignment. This durable enclosure is ideal for protecting and securing D-sub connectors in various electronic applications. Typical uses include telecommunications, network connections, and computer peripherals, where reliable connector protection is essential.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Solid metal
Cable diameter (details) 11.50mm
Colour Silver
Height 41.5mm
Industrial packaging No
Length 39.5mm
Misc Attribute DTZK15-K
Number of pins 15
Shielded Yes
Temperature Range -40°C to +120°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot