Encitech 6560-0105-01 D-Sub Housing 9-pin Solid Metal 180° Silver

MPN
6560-0105-01
Brand
Encitech
EAN-13
2050005040110
Order Code
02-9374
Country of Origin
Sweden

Discontinued


Encitech's DTZK09-K 6560-0105-01 is a robust D-SUB housing made of solid metal, featuring a silver finish and accommodating 9 pins at 180°. This durable enclosure is ideal for securely housing and connecting D-sub connectors in various electronic and industrial applications. It's perfect for environments requiring reliable and stable connections.
Type D-SUB housing
Orientation 1
Number of Contacts 9
Material Solid metal
Cable diameter (details) 11.50mm
Colour Silver
Height 39.5mm
Industrial packaging No
Length 31mm
Misc Attribute DTZK09-K
Number of pins 9
Shielded Yes
Temperature Range -40°C to +120°C
Width 15mm

Trustpilot