Encitech 6550-0101-03 TRI-P-25-K 25-pin plastic D-Sub Housing black

MPN
6550-0101-03
Brand
Encitech
EAN-13
2050005038131
Order Code
02-9372
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The encitech TRI-P-25-K 6550-0101-03 is a black D-SUB housing made of plastic, designed to accommodate 25 pins. It offers flexibility with its 180°45°45° design, ensuring optimal connectivity and protection. This product is typically used in electronic applications where secure and reliable connections are required.
Type D-SUB housing
Orientation 3
Number of Contacts 25
Material Plastic
Cable diameter (details) 10.50mm
Colour Black
Height 45.2mm
Industrial packaging No
Length 53.5mm
Misc Attribute TRI-P-25-K
Number of pins 25
Shielded No
Temperature Range -55°C to +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot