Encitech 6550-0101-02 TRI-P D-Sub Housing 15-pin black plastic 180°

MPN
6550-0101-02
Brand
Encitech
EAN-13
2050005040615
Order Code
02-9371
Country of Origin
Sweden
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Encitech TRI-P-15-K 6550-0101-02 is a black D-sub housing with 15 pins, designed for secure and efficient cable connections. Made from durable plastic, it supports installation angles of 180°, 45°, and 45° for versatile use. Ideal for electronic and electrical projects, this enclosure provides reliable protection and connectivity for D-sub connectors.
Type D-SUB housing
Orientation 3
Number of Contacts 15
Material Plastic
Cable diameter (details) 9mm
Colour Black
Height 45.2mm
Industrial packaging No
Length 40.3mm
Misc Attribute TRI-P-15-K
Number of pins 15
Shielded No
Temperature Range -55°C to +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot