Encitech 6550-0101-01 TRI-P-09-K 9-pin D-Sub Black Plastic Housing

Order Code:

02-9370

Brand: Encitech MPN: 6550-0101-01 EAN-13: 2050005040608
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
47 in stock, despatched in 4 working days

Encitech's D-SUB housing, model TRI-P-09-K, is crafted from black plastic and designed for 9 pins, featuring 180° and dual 45° angles. Ideal for protecting connections, this connector enclosure is frequently used in electronics and communications equipment. Its durable construction ensures reliable performance in various industrial applications.
Type D-SUB housing
Orientation 3
Number of Contacts 9
Material Plastic
Cable diameter (details) 6mm
Colour Black
Height 45.2mm
Industrial packaging No
Length 31mm
Misc Attribute TRI-P-09-K
Shielded No
Temperature Range -55°C to +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot