Encitech 6550-0100-02 TRI-M-15-K D-Sub Housing 15 Pins metallised plastic

Order Code:

02-9368

Brand: Encitech MPN: 6550-0100-02 EAN-13: 2050005040578
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Encitech TRI-M-15-K 6550-0100-02 is a metallised plastic D-SUB housing designed for 15-pin connectors. It features a 180° cable exit with a silver finish, making it suitable for secure and reliable connections in electronic devices. Typical applications include use in data communication and networking equipment.
Type D-SUB housing
Orientation 3
Number of Contacts 15
Material Plastic, metallised
Cable diameter (details) 9mm
Colour Silver
Height 45.2mm
Industrial packaging No
Length 40.3mm
Misc Attribute TRI-M-15-K
Shielded No
Temperature Range -55 °C - +110°C
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot