Encitech 6550-0100-01 TRI-M-9-K 9-pin metallised D-Sub Housing silver

MPN
6550-0100-01
Brand
Encitech
EAN-13
2050005040561
Order Code
02-9367
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
3+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Manufactured by Encitech, the TRI-M-9-K 6550-0100-01 D-sub housing is a metallised, plastic enclosure designed for 9-pin connectors. Its robust silver finish and 180° design make it suitable for reliable data communication and industrial applications. Ideal for protecting D-sub connectors, it ensures durability and efficient performance.
Type D-SUB housing
Orientation 3
Number of Contacts 9
Material Plastic, metallised
Cable diameter (details) 6mm
Colour Silver
Height 45.2mm
Industrial packaging No
Length 31mm
Misc Attribute TRI-M-9-K
Number of pins 9
Shielded No
Temperature Range -55 °C - +110°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot