Encitech 6510-0102-07 RJ45 bend relief purple 1pc

Image Representative of Range

Encitech 6510-0102-07 RJ45 bend relief purple 1pc

MPN
6510-0102-07
Brand
Encitech
EAN-13
2050006493014
Order Code
02-9362
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Encitech RJ45SRB-RET-P bend relief is a purple accessory designed for RJ45 connectors. It helps in reducing strain on connected cables, ensuring longevity and reliability in network installations involving Cat 5, Cat 6, and Cat 7 connectors. Typical applications include enhancing the durability of Ethernet connections in both commercial and industrial settings.
Accessory Type Protective Boot
Colour Purple
Connector Type Bend relief
Material Thermoplastic
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RJ45SRB-RET-P
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot