Encitech 6510-0102-03 RJ45 Bend Relief in Blue 1pc

Image Representative of Range

Encitech 6510-0102-03 RJ45 Bend Relief in Blue 1pc

MPN
6510-0102-03
Brand
Encitech
EAN-13
2050006492642
Order Code
02-9358
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Encitech 6510-0102-03 is a blue bend relief accessory designed for RJ45 connectors, ensuring cable longevity and reducing strain. It is suitable for network connections, compatible with Cat 5, Cat 6, and Cat 7 cables. This single-piece component is typically used in Ethernet installations to maintain signal integrity and protect cable connections in networking environments.
Accessory Type Protective Boot
Colour Blue
Connector Type Bend relief
Material Thermoplastic
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RJ45SRB-RET-B
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot