Encitech 6510-0102-01 RJ45 Bend Relief Light grey 1pc

Image Representative of Range

Encitech 6510-0102-01 RJ45 Bend Relief Light grey 1pc

MPN
6510-0102-01
Brand
Encitech
EAN-13
2050006491423
Order Code
02-9357
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Encitech RJ45SRB-RET-LG is a light grey bend relief accessory designed for RJ45 connectors. It ensures enhanced cable durability by reducing stress on the connection point, making it suitable for network applications involving Cat 5, Cat 6, and Cat 7 cables. This product is ideal for use in Ethernet networks and settings requiring reliable cable management.
Accessory Type Protective Boot
Colour Grey
Connector Type Bend relief
Material Thermoplastic
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RJ45SRB-RET-LG
Type RJ45 accessories

Reviews

Be the first to submit a review

Trustpilot