Encitech 6355-8092-01 DTSL09-SJSRG D-Sub 15-pin Strip set Solder Bucket

Order Code:

02-9354

Brand: Encitech MPN: 6355-8092-01 EAN-13: 2050005906881

Discontinued


The Encitech D-SUB pin strip set, part number 6355-8092-01, features a 45° angle and includes 15 solder bucket pins. This high-quality connector is ideal for applications requiring reliable signal transmission, often used in communication and data devices. Its robust design ensures optimal performance and durability in industrial and commercial settings.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL09-SJSRG-S-HDP15-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

You may also like


Trustpilot