Encitech 6355-8087-32 DTSL15-SJSRG D-Sub Receptacle 15-pin Solder Bucket

Order Code:

02-9348

Brand: Encitech MPN: 6355-8087-32 EAN-13: 4064161278537
Qty Unit Price (Ex VAT)
1+ £10.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, part number 6355-8087-32, features a 15-pin configuration suitable for solder bucket connections. This 180° angled receptacle is ideal for secure and reliable data and power interfacing in electronic projects. Typical applications include use in telecommunications, industrial machinery, and computer systems for efficient connectivity.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL15-SJSRG-T-DMS-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot