Encitech 6355-8086-13 DTSL25 D-Sub Receptacle set 25 Pins 180° Solder Bucket

MPN
6355-8086-13
Brand
Encitech
EAN-13
4064161278421
Order Code
02-9346
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.96
10+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Encitech DTSL25-SJSRG-T-DBS-W-K is a 25-pin D-SUB receptacle set designed for efficient solder bucket connections. This component is ideal for creating reliable connections in electronics and communication devices. Typical applications include use in computer interfaces and industrial equipment.
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute DTSL25-SJSRG-T-DBS-W-K
No. of Rows 2
Number of pins 25
Temperature Range -40 °C to 105°C
Type D-SUB receptacle set

Reviews

Be the first to submit a review

Trustpilot