Encitech 6355-8086-01 D-Sub Pin Strip set 9 Pins 180° Solder Bucket

Order Code:

02-9345

Brand: Encitech MPN: 6355-8086-01 EAN-13: 2050005915074
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set, model number 6355-8086-01, features a 9-pin configuration with solder bucket connections, designed for reliable and secure electrical connections. This D-SUB connector is typically used in applications requiring robust data or signal transmission, such as in computer and telecommunications equipment. As a singular unit, it is ideal for both industrial and electronic projects demanding high performance and durability.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL09-SJSRG-T-DBP-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot