Encitech 6355-8063-01 DTZF09-HDP15-W-K D-Sub Pin Strip 15 Pins Solder Bucket

Order Code:

02-9324

Brand: Encitech MPN: 6355-8063-01 EAN-13: 4064161278179

Discontinued


Encitech manufactures the DTZF09-HDP15-W-K 6355-8063-01 D-SUB pin strip set, featuring 15 pins and a solder bucket connection. This D-SUB connector is designed for 180° mounting and is commonly used in electronic and communication equipment. It provides reliable connections for data transfer applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZF09-HDP15-W-K
No. of Rows 3
Temperature Range -45 °C to 105°C

Trustpilot