Encitech 6355-8060-02 D-Sub 26-pin Strip 35° Solder Bucket 1pc.

Order Code:

02-9323

Brand: Encitech MPN: 6355-8060-02 EAN-13: 4064161279510
Qty Unit Price (Ex VAT)
1+ £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Manufactured by Encitech, the 6355-8060-02 D-SUB pin strip set features 26 pins configured at a 35° angle with solder bucket connections. Ideal for applications requiring secure and reliable data transmission, this D-sub connector is commonly used in telecommunications and computing environments. Its durable construction ensures a stable connection for critical electronic systems.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 35°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute MHDM35-15-HDP26-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot