Encitech 6355-8059-01 D-Sub Pin Strip set 15 Pins Solder Bucket 180°

Order Code:

02-9319

Brand: Encitech MPN: 6355-8059-01 EAN-13: 2050005911755

Discontinued


Encitech's D-SUB pin strip set, model 6355-8059-01, features 15 solder bucket pins designed for reliable electrical connections. This robust component is ideal for use in computer and telecommunications equipment where dependable data transfer is essential. The set is suitable for applications requiring a standard D-sub connector interface for secure and lasting connectivity.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute MHDM-09-HDP15-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

You may also like


Trustpilot