Christmas Opening Hours and Delivery Dates here

Encitech 6355-8056-13 D-Sub Receptacle 44 Pins Solder Bucket 180°

Order Code:

02-9316

Brand: Encitech MPN: 6355-8056-13 EAN-13: 4064161280134
Qty Unit Price (Ex VAT)
1+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 16/01/2026

The Encitech DTPK25-M-HDS44-W-K D-SUB receptacle set features 44 pins and a solder bucket configuration, designed for robust and reliable connections. This product is ideal for use in network communications, industrial automation, and electronic equipment. The receptacle set is built for durability, ensuring long-lasting performance in demanding environments.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 44
No. of Rows 3
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK25-M-HDS44-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot