Encitech 6355-8054-11 D-Sub Receptacle Set 9-Pin Solder Bucket 180°

Order Code:

02-9312

Brand: Encitech MPN: 6355-8054-11 EAN-13: 2050005908366

Discontinued


The Encitech D-SUB receptacle set 6355-8054-11 features a 9-pin solder bucket design, ideal for reliable electrical connections. Manufactured by Encitech, this high-quality D-sub connector is suited for applications in computing and telecommunications where secure connections are crucial. Typical uses include interfacing serial port communications and networking.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 500
Misc Attribute DPPK09-BK-DMS-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

You may also like


Trustpilot