Encitech 6355-8054-02 D-Sub Pin Strip set 180° 15 Pins Solder Bucket

Order Code:

02-9311

Brand: Encitech MPN: 6355-8054-02 EAN-13: 2050005912790
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The DPPK15-BK-DMP-W-K 6355-8054-02 D-SUB pin strip set from Encitech is a 15-pin solder bucket connector ideal for robust electrical connections. It features a 180-degree configuration, making it suitable for electronic and industrial applications. This D-SUB connector is typically used in computer, telecommunications, and networking equipment.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 500
Misc Attribute DPPK15-BK-DMP-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot