Encitech 6355-8054-01 DPPK09-BK-DMP-W-K 9-pin D-Sub Strip set Solder Bucket

Order Code:

02-9310

Brand: Encitech MPN: 6355-8054-01 EAN-13: 2050005912783
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

The Encitech DPPK09-BK-DMP-W-K D-SUB pin strip set features a 9-pin D-SUB connector with a solder bucket configuration. It is designed for reliable electrical connections and is suitable for use in telecommunications and industrial equipment. This connector ensures secure connections in demanding environments.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 500
Misc Attribute DPPK09-BK-DMP-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot