Christmas Opening Hours and Delivery Dates here

Encitech 6355-8053-01 D-Sub Pin Strip set 15 Pins Solder Bucket

Order Code:

02-9306

Brand: Encitech MPN: 6355-8053-01 EAN-13: 2050005906928
Qty Unit Price (Ex VAT)
2+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 available to back orderBack-order availability date - 09/01/2026

The Encitech D-SUB pin strip set, model 6355-8053-01, features 15 pins and a 180-degree solder bucket design. This durable connector is ideal for reliable electrical connections in various electronic devices and communication systems. It is typically used in data transmission and networking applications where sturdy and precise connections are required.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-P-09-HDP15-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot