Encitech 6355-8043-02 D-Sub Pin Strip 26 Pins 45° Solder Bucket

MPN
6355-8043-02
Brand
Encitech
EAN-13
4064161279954
Order Code
02-9299
Country of Origin
Sweden

Discontinued


Encitech's DTSL15-LJSRG-S-HDP26-W-K 6355-8043-02 D-SUB pin strip set features 26 solder bucket pins, arranged at a 45-degree angle. This single-component set is ideal for connecting peripheral devices and industrial equipment. Typically used in signal and data applications, it ensures reliable connectivity for electronic systems.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute DTSL15-LJSRG-S-HDP26-W-K
No. of Rows 3
Number of pins 26
Temperature Range -40 °C to 105°C
Type D-SUB pin strip set

Trustpilot