Encitech 6355-8042-31 DTSL09-LJSRG-S-DMS-W-K 9-pin D-Sub Receptacle set

Order Code:

02-9296

Brand: Encitech MPN: 6355-8042-31 EAN-13: 4064161278353
Qty Unit Price (Ex VAT)
1+ £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, model number 6355-8042-31, is a 45° angled connector featuring 9 pins with a solder bucket configuration. This product is ideal for creating reliable electrical connections in various electronic equipment and devices. It is commonly used in telecommunications, computing, and industrial applications.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL09-LJSRG-S-DMS-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot