Christmas Opening Hours and Delivery Dates here

Encitech 6355-8042-21 DTSL09 Pin Strip set 9 Pins 45° Solder Bucket

Order Code:

02-9293

Brand: Encitech MPN: 6355-8042-21 EAN-13: 4064161279077
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 09/01/2026

The Encitech DTSL09-LJSRG-S-DMP-W-K is a D-SUB pin strip set with a 45° angle and contains 9 pins. It features a solder bucket, making it ideal for secure and reliable connections. This component is commonly used in electronic and communication equipment for signal transferring applications.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL09-LJSRG-S-DMP-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot