Encitech 6355-8042-04 DTSL37 37-pin D-Sub Pin Strip set Solder Bucket

MPN
6355-8042-04
Brand
Encitech
EAN-13
4064161279060
Order Code
02-9292
Country of Origin
Sweden

Discontinued


The Encitech D-SUB pin strip set, model number 6355-8042-04, features a 37-pin configuration with a 45° angle and solder bucket termination, ideal for secure and reliable connections in electronic assemblies. This D-SUB connector is typically used in data communication and computer interfaces where robust and compact connectivity solutions are required. With its precision build, it serves effectively in various industrial and commercial electronic applications.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating Cycles 100
Misc Attribute DTSL37-LJSRG-S-DBP-W-K
No. of Rows 2
Number of pins 37
Temperature Range -40 °C to 105°C
Type D-SUB pin strip set

Trustpilot