Encitech 6355-8041-02 DTSL15-LJSRG D-Sub Pin Strip set 26 Pins 180°

Order Code:

02-9287

Brand: Encitech MPN: 6355-8041-02 EAN-13: 4064161280394
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set features 26 solder bucket pins arranged at a 180° angle, suitable for secure data connections. Manufactured with precision, this component is ideal for applications in telecommunications and data networking. Designed for reliability, it ensures effective electrical interfaces in various electronic and industrial settings.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 26
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTSL15-LJSRG-T-HDP26-W-K
No. of Rows 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot