Encitech 6355-8041-01 DTSL09 D-Sub 15-pin Strip set Solder Bucket 1pc

MPN
6355-8041-01
Brand
Encitech
EAN-13
4064161278209
Order Code
02-9286
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
1+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Encitech 6355-8041-01 D-SUB pin strip set is a 15-pin solder bucket connector, designed for 180-degree applications. Its robust construction makes it suitable for electronic and industrial applications where secure and reliable connections are essential. This connector is ideal for use in telecommunications and data processing equipment.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL09-LJSRG-T-HDP15-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot