Encitech 6355-8040-31 D-Sub Receptacle Set 180° 9-Pin Solder Bucket

Order Code:

02-9285

Brand: Encitech MPN: 6355-8040-31 EAN-13: 4064161279053

Discontinued


The Encitech 6355-8040-31 D-SUB receptacle set features a 9-pin configuration with a solder bucket connection. This D-SUB connector is designed for reliable data transfer and is commonly used in telecommunications and networking equipment. The set includes one receptacle, offering secure and stable connectivity for various electronic applications.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL09-LJSRG-T-DMS-W-K
No. of Rows 2
Temperature Range -40 °C to 105°C

Trustpilot