Encitech 6355-8038-03 TRI-M-25-DBP-W-K D-Sub Pin Strip set 25 Pins solder

Order Code:

02-9278

Brand: Encitech MPN: 6355-8038-03 EAN-13: 2050005913247
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set, model TRI-M-25-DBP-W-K, features 25 solder bucket pins designed for secure connections. This D-SUB connector is ideal for ensuring reliable signal transmission in electronic communication systems. Typically used in computer interfaces and networking equipment, it provides a robust solution for various industrial applications.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-M-25-DBP-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot