Christmas Opening Hours and Delivery Dates here

Encitech 6355-8036-11 D-Sub Receptacle set 9-pin 180° Solder Bucket

Order Code:

02-9274

Brand: Encitech MPN: 6355-8036-11 EAN-13: 2050005907215

Discontinued


The Encitech D-SUB receptacle set, model 6355-8036-11, features a 9-pin configuration with a solder bucket for secure connections. This versatile connector is ideal for interfacing components in telecommunications, networking, and data transfer applications. Suitable for a variety of settings, it ensures reliable performance and easy installation.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute TRI-P-09-DBS-W-K
Temperature Range -55 °C to 105°C

You may also like


Trustpilot