Encitech 6355-8032-12 DTPK-P-15-DBS-W-K D-Sub Receptacle set 15 pins

Order Code:

02-9268

Brand: Encitech MPN: 6355-8032-12 EAN-13: 2050005908380
Qty Unit Price (Ex VAT)
2+ £3.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

The Encitech DTPK-P-15-DBS-W-K is a D-SUB receptacle set featuring 15 pins and a solder bucket design. This component is typically used for establishing reliable connections in electronic and computer interfaces. It is suitable for projects requiring robust data transmission and connectivity solutions.
Type D-SUB receptacle set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute DTPK-P-15-DBS-W-K
No. of Rows 2
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot