Encitech 6355-8014-01 D-Sub Pin Strip set 15 Pins Solder Bucket

MPN
6355-8014-01
Brand
Encitech
EAN-13
2050005913070
Order Code
02-9259
Country of Origin
Sweden
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Encitech DPPK09-M-HDP15-W-K is a D-SUB pin strip set featuring 15 pins with a solder bucket design, ideally used for reliable data connections. This component, with the part number 6355-8014-01, is renowned for its durability and secure fit, making it suitable for electronic and industrial applications. Typically utilised in computer and telecommunication interfaces, it ensures stable and high-quality signal transmission.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute DPPK09-M-HDP15-W-K
No. of Rows 3
Number of pins 15
Temperature Range -55 °C to 105°C

Reviews

Be the first to submit a review

Trustpilot