Encitech 6355-8013-13 D-Sub Receptacle set 44 Pins 45° Solder Bucket

Order Code:

02-9258

Brand: Encitech MPN: 6355-8013-13 EAN-13: 4064161278667

Discontinued


The Encitech D45ZK25-HDS44-W-K is a D-SUB receptacle set featuring 44 pins and a 45-degree solder bucket design. This versatile connector is ideal for creating secure electrical connections in a variety of electronic equipment. It is typically used in telecommunications, industrial machinery, and computer applications.
Type D-SUB receptacle set
Plug / Socket Power strip, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute D45ZK25-HDS44-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

You may also like


Trustpilot