Christmas Opening Hours and Delivery Dates here

Encitech 6355-8013-02 D-Sub Pin Strip set 26 Pins 45° Solder Bucket

Order Code:

02-9257

Brand: Encitech MPN: 6355-8013-02 EAN-13: 2050005910543
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2026

The Encitech D45ZK15-HDP26-W-K 6355-8013-02 is a D-SUB pin strip set with 26 pins and a 45° angle for solder bucket termination. It is typically used in electronics for reliable signal and data connections. Ideal for applications requiring robust and secure connections, such as communication and computer interfaces.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 26
No. of Rows 3
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute D45ZK15-HDP26-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot