Encitech 6355-8013-01 D-Sub Pin Strip set 45° 15 Pins 1pc

MPN
6355-8013-01
Brand
Encitech
EAN-13
2050005914794
Order Code
02-9256
Country of Origin
Sweden

Discontinued


Encitech's D45ZK09-HDP15-W-K 6355-8013-01 is a 15-pin D-SUB pin strip set designed with a 45° angle and solder bucket terminations. This component is typically used in electronic and computer applications for ensuring reliable data connections. With its robust design, it is suitable for secure connections in various industrial and commercial settings.
Type D-SUB pin strip set
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 45 Degree
Connection Angle 45°
Plating Material Gold plated
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute D45ZK09-HDP15-W-K
No. of Rows 3
Temperature Range -40 °C to 105°C

Trustpilot